69144 | ||
---|---|---|
DigiKey Part Number | 1742-1419-ND | |
Manufacturer | ||
Manufacturer Product Number | 69144 | |
Description | THERMOCOUPLE PROBE, TYPE K, -58 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 60.000" (1524.00mm) K-Type Thermocouple Immersion / Penetration, Tapered -58 ~ 1112°F (-50 ~ 600°C) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | HVAC | |
Tip Type | Immersion / Penetration, Tapered | |
Plug Type | Sub-Mini (Thermocouple Plug), Double Banana Plug Adapter Included | |
Probe Temperature Range | -58 ~ 1112°F (-50 ~ 600°C) | |
Cable Length | 60.000" (1524.00mm) | |
Cable Insulation | - | |
Plug Color | Black and Red | |
Probe Length | - | |
Probe Material | Stainless Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.80000 | ¥433.80 |
5 | ¥426.69400 | ¥2,133.47 |
10 | ¥419.58700 | ¥4,195.87 |
25 | ¥412.47760 | ¥10,311.94 |
50 | ¥398.25420 | ¥19,912.71 |
100 | ¥395.65920 | ¥39,565.92 |