40.000" (1016.00mm) K-Type Thermocouple Contact, Clamp -4 ~ 212°F (-20 ~ 100°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40.000" (1016.00mm) K-Type Thermocouple Contact, Clamp -4 ~ 212°F (-20 ~ 100°C)
1742-1417-ND
1742-1417-ND

69140

DigiKey Part Number
1742-1417-ND
Manufacturer
Manufacturer Product Number
69140
Description
TEMPERATURE CLAMP, TYPE K, -4 TO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
40.000" (1016.00mm) K-Type Thermocouple Contact, Clamp -4 ~ 212°F (-20 ~ 100°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Contact, Clamp
Manufacturer
Klein Tools, Inc.
Plug Type
Sub-Mini (Thermocouple Plug), Double Banana Plug Adapter Included
Packaging
Bulk
Probe Temperature Range
-4 ~ 212°F (-20 ~ 100°C)
Part Status
Active
Cable Length
40.000" (1016.00mm)
Type
K-Type Thermocouple
Cable Insulation
Plastic
Usage
HVAC
Plug Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.62000¥299.62
5¥286.01000¥1,430.05
10¥280.34500¥2,803.45
25¥273.02560¥6,825.64
50¥267.61880¥13,380.94
100¥262.31520¥26,231.52
250¥255.46516¥63,866.29
Manufacturers Standard Package