501915 | ||
---|---|---|
DigiKey Part Number | 1742-501915-ND | |
Manufacturer | ||
Manufacturer Product Number | 501915 | |
Description | CABLE METER MULTI CBL LENGTH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Multiple Cables Cable Meter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cable Meter | |
For Use With/Related Products | Multiple Cables | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,772.71000 | ¥1,772.71 |
5 | ¥1,699.96800 | ¥8,499.84 |