Green 525nm LED Indication - Discrete 2.65V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 525nm LED Indication - Discrete 2.65V Radial
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

WP7113LZGCK

DigiKey Part Number
754-1920-ND
Manufacturer
Manufacturer Product Number
WP7113LZGCK
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.65V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113LZGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.65V
Mfr
Current - Test
2mA
Series
Viewing Angle
20°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Configuration
Standard
Package / Case
Radial
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
5.00mm Dia
Millicandela Rating
Height (Max)
8.60mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.36600¥33.66
100¥2.42890¥242.89
500¥2.00928¥1,004.64
1,000¥1.87142¥1,871.42
2,000¥1.75415¥3,508.30
5,000¥1.62593¥8,129.65
10,000¥1.54592¥15,459.20
25,000¥1.45864¥36,466.00
Manufacturers Standard Package