
WP7113SEC | |
|---|---|
DigiKey Part Number | 754-1271-ND |
Manufacturer | |
Manufacturer Product Number | WP7113SEC |
Description | LED ORANGE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113SEC Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 20° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 8.60mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.49770 | ¥149.77 |
| 500 | ¥1.22016 | ¥610.08 |
| 1,000 | ¥1.12861 | ¥1,128.61 |
| 2,000 | ¥1.05062 | ¥2,101.24 |
| 5,000 | ¥0.96519 | ¥4,825.95 |
| 10,000 | ¥0.91181 | ¥9,118.10 |
| 25,000 | ¥0.85352 | ¥21,338.00 |






