Green 525nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7113ZGCK

DigiKey Part Number
754-1808-ND
Manufacturer
Manufacturer Product Number
WP7113ZGCK
Description
LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP7113ZGCK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.3V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
20°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
515nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
8.60mm
Lens Size
5mm, T-1 3/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,084
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.19200¥31.92
100¥2.30070¥230.07
500¥1.89962¥949.81
1,000¥1.76779¥1,767.79
2,000¥1.65582¥3,311.64
5,000¥1.53327¥7,666.35
10,000¥1.45679¥14,567.90
25,000¥1.37336¥34,334.00
Manufacturers Standard Package