45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33A

DigiKey Part Number
1.5KE33ALFTR-ND - Tape & Reel (TR)
1.5KE33ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE33A
Description
TVS DIODE 28.2VWM 45.7VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
45.7V Clamp 33.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE33ASTMicroelectronics5,825497-6604-1-ND¥114.62000Similar
1.5KE33A/BYAGEO1,88013-1.5KE33A/BCT-ND¥25.16000Similar
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.47500¥54.75
100¥3.57020¥357.02
500¥2.74912¥1,374.56
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥2.01871¥2,422.45
2,400¥1.84145¥4,419.48
3,600¥1.75113¥6,304.07
6,000¥1.64960¥9,897.60
8,400¥1.61885¥13,598.34
Manufacturers Standard Package