


WP7113LVBC/D | |
|---|---|
DigiKey Part Number | 754-1919-ND |
Manufacturer | |
Manufacturer Product Number | WP7113LVBC/D |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.65V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP7113LVBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 20° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 5.00mm Dia |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.36600 | ¥33.66 |
| 100 | ¥2.42880 | ¥242.88 |
| 500 | ¥2.00922 | ¥1,004.61 |
| 1,000 | ¥1.87136 | ¥1,871.36 |
| 2,000 | ¥1.75410 | ¥3,508.20 |
| 5,000 | ¥1.62588 | ¥8,129.40 |
| 10,000 | ¥1.54587 | ¥15,458.70 |
| 25,000 | ¥1.45859 | ¥36,464.75 |









