Yellow 588nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP113YDT

DigiKey Part Number
754-1203-ND
Manufacturer
Manufacturer Product Number
WP113YDT
Description
LED YELLOW DIFF RECT 2MMX5MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP113YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
110°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
590nm
Lens Color
Yellow
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
5.00mm L x 2.00mm W
Lens Style
Rectangle with Flat Top
Height (Max)
7.00mm
Lens Size
5.00mm x 2.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.48900¥14.89
100¥1.04530¥104.53
500¥0.84238¥421.19
1,000¥0.77515¥775.15
2,000¥0.71784¥1,435.68
6,000¥0.64401¥3,864.06
10,000¥0.61566¥6,156.60
26,000¥0.57104¥14,847.04
Manufacturers Standard Package