SE20AFJHM3/6A | |
---|---|
DigiKey Part Number | SE20AFJHM3/6AGITR-ND - Tape & Reel (TR) SE20AFJHM3/6AGICT-ND - Cut Tape (CT) SE20AFJHM3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE20AFJHM3/6A |
Description | DIODE GEN PURP 600V 2A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.46142 | ¥730.71 |
1,000 | ¥0.99374 | ¥993.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.91483 | ¥3,201.91 |
7,000 | ¥0.87682 | ¥6,137.74 |
10,500 | ¥0.78914 | ¥8,285.97 |
24,500 | ¥0.77745 | ¥19,047.52 |
87,500 | ¥0.73068 | ¥63,934.50 |