TA20-11SURWA | ||
---|---|---|
DigiKey Part Number | 754-TA20-11SURWA-ND | |
Manufacturer | ||
Manufacturer Product Number | TA20-11SURWA | |
Description | 2" 5X7 RED DOT MATRIX LED DISPLA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Red 1.85V 2.09" L x 1.48" W x 0.33" H (53.00mm x 37.65mm x 8.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 100mcd | |
Internal Connection | Common Anode | |
Size / Dimension | 2.09" L x 1.48" W x 0.33" H (53.00mm x 37.65mm x 8.45mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.71000 | ¥78.71 |
13 | ¥57.08846 | ¥742.15 |
104 | ¥47.17519 | ¥4,906.22 |
1,001 | ¥39.06260 | ¥39,101.66 |