TA12-11SRWA | ||
---|---|---|
DigiKey Part Number | 754-2303-ND | |
Manufacturer | ||
Manufacturer Product Number | TA12-11SRWA | |
Description | LED MATRIX 5X7 1.2" 660NM RED | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 1.85V 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TA12-11SRWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 45mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.90" L x 1.54" W x 0.32" H (22.90mm x 39.00mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.92000 | ¥50.92 |
21 | ¥36.00429 | ¥756.09 |