SC08-11SURKWA | ||
---|---|---|
DigiKey Part Number | SC08-11SURKWA-ND | |
Manufacturer | ||
Manufacturer Product Number | SC08-11SURKWA | |
Description | DISPLAY 7-SEG 0.8" SGL RED 16DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.95V 20mA 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) 16-DIP (0.600", 15.24mm), 13 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | SC08-11SURKWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.091" H x 0.787" W x 0.331" D (27.70mm x 20.00mm x 8.40mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 61mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 16-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
18 | ¥18.17167 | ¥327.09 |
108 | ¥14.88472 | ¥1,607.55 |
504 | ¥12.54806 | ¥6,324.22 |
1,008 | ¥11.50964 | ¥11,601.72 |
2,016 | ¥11.03366 | ¥22,243.86 |
5,004 | ¥10.81732 | ¥54,129.87 |