DE4YD | ||
---|---|---|
DigiKey Part Number | 754-2252-ND | |
Manufacturer | ||
Manufacturer Product Number | DE4YD | |
Description | LED LGT BAR 15MM YELLOW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused, Tinted 2.1V 30mA Square with Flat Top 15.00mm Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DE4YD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Bar - Single, DIP | |
Current | 30mA | |
Millicandela Rating | 35mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Square with Flat Top | |
Lens Size | 15.00mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
330 | ¥15.72430 | ¥5,189.02 |