DE4GD

DigiKey Part Number
754-2187-ND
Manufacturer
Manufacturer Product Number
DE4GD
Description
LED LGT BAR 15MM SQ GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 25mA Square with Flat Top 15.00mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DE4GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, DIP
Current
25mA
Millicandela Rating
36mcd
Viewing Angle
-
Lens Type
Diffused, Tinted
Lens Style
Square with Flat Top
Lens Size
15.00mm
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.57000¥22.57
33¥15.06152¥497.03
132¥11.59030¥1,529.92
528¥10.47720¥5,531.96
1,023¥9.00384¥9,210.93
2,013¥8.51273¥17,136.13
5,016¥8.31630¥41,714.56
10,032¥8.18533¥82,115.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.