BA56-11GWA | ||
---|---|---|
DigiKey Part Number | 754-1655-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BA56-11GWA | |
Description | DISPLAY 7SEG 0.56" TRP GRN 28DIP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 3 Character Common Anode 2.2V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BA56-11GWA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 8.6mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
13 | ¥36.34769 | ¥472.52 |
104 | ¥29.76942 | ¥3,096.02 |
507 | ¥25.09613 | ¥12,723.74 |
1,001 | ¥23.01926 | ¥23,042.28 |
2,002 | ¥22.06734 | ¥44,178.81 |