Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.95V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA56-11SURKWA

DigiKey Part Number
BA56-11SURKWA-ND
Manufacturer
Manufacturer Product Number
BA56-11SURKWA
Description
DISPLAY 7SEG 0.56" TRP RED 28DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 1.95V 20mA 1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm) 28-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
BA56-11SURKWA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Kingbright
Voltage - Forward (Vf) (Typ)
1.95V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
73mcd
Number of Characters
3
Wavelength - Peak
645nm
Size / Dimension
1.480" H x 0.748" W x 0.319" D (37.60mm x 19.00mm x 8.10mm)
Power Dissipation (Max)
75mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
28-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,382
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.70000¥49.70
13¥36.26692¥471.47
104¥29.91356¥3,111.01
507¥26.79349¥13,584.30
1,001¥25.77793¥25,803.71
2,002¥24.90128¥49,852.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.