APTR3216F3C | ||
---|---|---|
DigiKey Part Number | 754-APTR3216F3CTR-ND - Tape & Reel (TR) 754-APTR3216F3CCT-ND - Cut Tape (CT) 754-APTR3216F3CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTR3216F3C | |
Description | LED SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.8mW/sr @ 20mA 140° 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTR3216F3C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63880 | ¥163.88 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.94437 | ¥944.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.84994 | ¥1,699.88 |
6,000 | ¥0.80271 | ¥4,816.26 |
10,000 | ¥0.73188 | ¥7,318.80 |
50,000 | ¥0.62801 | ¥31,400.50 |
100,000 | ¥0.60204 | ¥60,204.00 |