APTD3216YC | ||
---|---|---|
DigiKey Part Number | 754-1161-2-ND - Tape & Reel (TR) 754-1161-1-ND - Cut Tape (CT) 754-1161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APTD3216YC | |
Description | LED YELLOW CLEAR 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | APTD3216YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54870 | ¥154.87 |
500 | ¥1.07136 | ¥535.68 |
1,000 | ¥0.89286 | ¥892.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80357 | ¥1,607.14 |
6,000 | ¥0.75892 | ¥4,553.52 |
10,000 | ¥0.69197 | ¥6,919.70 |
50,000 | ¥0.59375 | ¥29,687.50 |
100,000 | ¥0.56920 | ¥56,920.00 |