APHB1608LZGKSYKC | |
---|---|
DigiKey Part Number | 754-1956-2-ND - Tape & Reel (TR) 754-1956-1-ND - Cut Tape (CT) 754-1956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LZGKSYKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LZGKSYKC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Green, 1.9V Yellow | |
Current - Test | 2mA Green, 2mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.95800 | ¥29.58 |
100 | ¥1.93800 | ¥193.80 |
1,000 | ¥1.79566 | ¥1,795.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79566 | ¥3,591.32 |