AM2520SURC03 | |
---|---|
DigiKey Part Number | 754-AM2520SURC03TR-ND - Tape & Reel (TR) 754-AM2520SURC03CT-ND - Cut Tape (CT) 754-AM2520SURC03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SURC03 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04870 | ¥204.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.58200 | ¥1,582.00 |
2,000 | ¥1.42954 | ¥2,859.08 |
5,000 | ¥1.33423 | ¥6,671.15 |
10,000 | ¥1.28658 | ¥12,865.80 |
25,000 | ¥1.26752 | ¥31,688.00 |
50,000 | ¥1.21511 | ¥60,755.50 |