AM2520SRC03 | |
---|---|
DigiKey Part Number | 754-1641-2-ND - Tape & Reel (TR) 754-1641-1-ND - Cut Tape (CT) 754-1641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SRC03 |
Description | LED RED CLEAR SMD |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SRC03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.34585 | ¥2,691.70 |
5,000 | ¥1.22347 | ¥6,117.35 |
10,000 | ¥1.14191 | ¥11,419.10 |
25,000 | ¥1.10113 | ¥27,528.25 |
50,000 | ¥1.06035 | ¥53,017.50 |