AM2520P3BT09 | ||
---|---|---|
DigiKey Part Number | 754-2339-2-ND - Tape & Reel (TR) 754-2339-1-ND - Cut Tape (CT) 754-2339-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AM2520P3BT09 | |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD | |
Customer Reference | ||
Detailed Description | Phototransistors 940nm Top View 2-SMD, Z-Bend | |
Datasheet | Datasheet | |
EDA/CAD Models | AM2520P3BT09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 20° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |