BPT-XP2A61-TR9 | ||
---|---|---|
DigiKey Part Number | BPT-XP2A61-TR9TR-ND - Tape & Reel (TR) BPT-XP2A61-TR9CT-ND - Cut Tape (CT) BPT-XP2A61-TR9DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BPT-XP2A61-TR9 | |
Description | SENSOR PHOTO 940PT 2SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 940nm Top View 2-SMD, Z-Bend | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 100 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 35° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.53300 | ¥25.33 |
100 | ¥1.45690 | ¥145.69 |
1,000 | ¥1.14047 | ¥1,140.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04541 | ¥3,136.23 |
6,000 | ¥0.95038 | ¥5,702.28 |
15,000 | ¥0.88702 | ¥13,305.30 |
30,000 | ¥0.85534 | ¥25,660.20 |
75,000 | ¥0.82366 | ¥61,774.50 |