RD1-4028 | ||
---|---|---|
DigiKey Part Number | RD1-4028-ND | |
Manufacturer | ||
Manufacturer Product Number | RD1-4028 | |
Description | EVB DVI TO DISPLAYPORT | |
Customer Reference | ||
Detailed Description | STDP4028 Video Processing Video Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | STDP4028 | |
Primary Attributes | LVDS or RGB (LVTTL) to DisplayPort | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,092.88000 | ¥7,092.88 |