STDP4028AB | ||
---|---|---|
DigiKey Part Number | STDP4028AB-ND | |
Manufacturer | ||
Manufacturer Product Number | STDP4028AB | |
Description | IC VIDEO CONVERTER 164LFBGA | |
Customer Reference | ||
Detailed Description | Video Transmitter IC I2C, SPI 164-LFBGA (12x12) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transmitter | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, SPI | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 164-LFBGA, CSPBGA | |
Supplier Device Package | 164-LFBGA (12x12) | |
Base Product Number |