OESL-75-2-5 | ||
---|---|---|
DigiKey Part Number | 226-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | OESL-75-2-5 | |
Description | KNOB KNURLED W/SKRT 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.94000 | ¥130.94 |
20 | ¥116.41250 | ¥2,328.25 |
60 | ¥96.03983 | ¥5,762.39 |
100 | ¥87.30890 | ¥8,730.89 |
500 | ¥81.48828 | ¥40,744.14 |