OESL-63-4-7 | ||
---|---|---|
DigiKey Part Number | 226-4117-ND | |
Manufacturer | ||
Manufacturer Product Number | OESL-63-4-7 | |
Description | KNOB KNURLED W/SKRT 0.236" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Line on Top Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.77000 | ¥125.77 |
20 | ¥111.77050 | ¥2,235.41 |
60 | ¥92.20883 | ¥5,532.53 |
100 | ¥83.82650 | ¥8,382.65 |
500 | ¥78.23804 | ¥39,119.02 |