OEJNI-50-4-5 | ||
---|---|---|
DigiKey Part Number | 226-4213-ND | |
Manufacturer | ||
Manufacturer Product Number | OEJNI-50-4-5 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.92000 | ¥82.92 |
20 | ¥73.73750 | ¥1,474.75 |
100 | ¥55.30240 | ¥5,530.24 |
1,000 | ¥51.61522 | ¥51,615.22 |