ML-50-1-5 | ||
---|---|---|
DigiKey Part Number | 226-2025-ND | |
Manufacturer | ||
Manufacturer Product Number | ML-50-1-5 | |
Description | KNOB SMOOTH 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Dot on Top Metal Clear Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.42000 | ¥121.42 |
10 | ¥107.95300 | ¥1,079.53 |
50 | ¥89.06320 | ¥4,453.16 |
100 | ¥80.96550 | ¥8,096.55 |
500 | ¥75.56820 | ¥37,784.10 |