JD-90-1-5 | ||
---|---|---|
DigiKey Part Number | 226-2012-ND | |
Manufacturer | ||
Manufacturer Product Number | JD-90-1-5 | |
Description | KNOB KNURLED 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.28000 | ¥105.28 |
10 | ¥93.60700 | ¥936.07 |
100 | ¥70.20520 | ¥7,020.52 |
1,000 | ¥65.52489 | ¥65,524.89 |