DDS-50-3-5 | ||
---|---|---|
DigiKey Part Number | 226-3037-ND | |
Manufacturer | ||
Manufacturer Product Number | DDS-50-3-5 | |
Description | KNOB KNURLED W/SKRT 0.250" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Clear Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
10 | ¥107.28800 | ¥1,072.88 |
50 | ¥88.51480 | ¥4,425.74 |
100 | ¥80.46800 | ¥8,046.80 |
500 | ¥75.10388 | ¥37,551.94 |