KESQ2145WISR | ||
---|---|---|
DigiKey Part Number | 1621-KESQ2145WISR-ND | |
Manufacturer | ||
Manufacturer Product Number | KESQ2145WISR | |
Description | LENS CLR 41.1DEG MEDIUM SNAP-IN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 41.1° Medium Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 41.1° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.12000 | ¥61.12 |
50 | ¥43.21300 | ¥2,160.65 |
100 | ¥35.39350 | ¥3,539.35 |
1,000 | ¥27.36820 | ¥27,368.20 |