KESQ2145MESR | ||
---|---|---|
DigiKey Part Number | 1621-KESQ2145MESR-ND | |
Manufacturer | ||
Manufacturer Product Number | KESQ2145MESR | |
Description | LENS CLEAR 25DEG SPOT SNAP-IN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Lens With Holder Clear 25° Spot Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 25° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.00000 | ¥60.00 |
50 | ¥42.41820 | ¥2,120.91 |
100 | ¥34.74290 | ¥3,474.29 |
1,000 | ¥26.86522 | ¥26,865.22 |