9607 | |
---|---|
DigiKey Part Number | 36-9607-ND |
Manufacturer | |
Manufacturer Product Number | 9607 |
Description | HEX NUT 5/16" NYLON 8-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Nut 0.312" (7.92mm) 5/16" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | #8-32 | |
Thickness | - | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
25 | ¥1.18680 | ¥29.67 |
100 | ¥0.96990 | ¥96.99 |
250 | ¥0.87932 | ¥219.83 |
500 | ¥0.81608 | ¥408.04 |
1,000 | ¥0.66765 | ¥667.65 |
2,500 | ¥0.61199 | ¥1,529.98 |
5,000 | ¥0.59346 | ¥2,967.30 |