9535 | ||
---|---|---|
DigiKey Part Number | 36-9535-ND | |
Manufacturer | ||
Manufacturer Product Number | 9535 | |
Description | MACH SCREW FLAT SLOTTED #6-32 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Flat Head Machine Screw Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
25 | ¥1.03720 | ¥25.93 |
100 | ¥0.86050 | ¥86.05 |
250 | ¥0.74196 | ¥185.49 |
500 | ¥0.71234 | ¥356.17 |
1,000 | ¥0.62325 | ¥623.25 |
2,500 | ¥0.56391 | ¥1,409.78 |
5,000 | ¥0.53423 | ¥2,671.15 |