9330 | |
---|---|
DigiKey Part Number | 36-9330-ND |
Manufacturer | |
Manufacturer Product Number | 9330 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
25 | ¥0.76520 | ¥19.13 |
100 | ¥0.74980 | ¥74.98 |
250 | ¥0.68992 | ¥172.48 |
500 | ¥0.58996 | ¥294.98 |
1,000 | ¥0.47349 | ¥473.49 |
2,500 | ¥0.39219 | ¥980.47 |
5,000 | ¥0.37155 | ¥1,857.75 |