8926 | ||
---|---|---|
DigiKey Part Number | 36-8926-ND | |
Manufacturer | ||
Manufacturer Product Number | 8926 | |
Description | SPACER MOUNT LED TRI-LEAD .700" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tri-Lead LED Standoff Black PVC 0.700" (17.78mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 8926 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.700" (17.78mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
25 | ¥2.06040 | ¥51.51 |
100 | ¥1.89210 | ¥189.21 |
250 | ¥1.77176 | ¥442.94 |
500 | ¥1.57084 | ¥785.42 |
1,000 | ¥1.20192 | ¥1,201.92 |
2,500 | ¥1.09890 | ¥2,747.25 |
5,000 | ¥1.03022 | ¥5,151.10 |