8904 | ||
---|---|---|
DigiKey Part Number | 36-8904-ND | |
Manufacturer | ||
Manufacturer Product Number | 8904 | |
Description | SPACER MOUNT LED TRI-LEAD .200" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tri-Lead LED Standoff Black PVC 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 8904 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.200" (5.08mm) | |
LED | Tri-Lead | |
Material | PVC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
25 | ¥1.56600 | ¥39.15 |
100 | ¥1.38260 | ¥138.26 |
250 | ¥1.28220 | ¥320.55 |
500 | ¥1.11482 | ¥557.41 |
1,000 | ¥0.88023 | ¥880.23 |
2,500 | ¥0.80684 | ¥2,017.10 |
5,000 | ¥0.78239 | ¥3,911.95 |