8314 | |
---|---|
DigiKey Part Number | 36-8314-ND |
Manufacturer | |
Manufacturer Product Number | 8314 |
Description | SPACER MOUNTS LED T-1 3/4 .180" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.180" (4.57mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8314 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.180" (4.57mm) | |
LED | T1 3/4 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
25 | ¥1.63560 | ¥40.89 |
100 | ¥1.42640 | ¥142.64 |
250 | ¥1.32272 | ¥330.68 |
500 | ¥1.14930 | ¥574.65 |
1,000 | ¥0.91953 | ¥919.53 |
2,500 | ¥0.84290 | ¥2,107.25 |
5,000 | ¥0.81737 | ¥4,086.85 |