8189 | ||
---|---|---|
DigiKey Part Number | 36-8189-ND | |
Manufacturer | ||
Manufacturer Product Number | 8189 | |
Description | TERM SCREW 6-32 4 PIN PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole, 45° Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 8189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole, 45° Angle | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
25 | ¥7.53840 | ¥188.46 |
100 | ¥7.37860 | ¥737.86 |
250 | ¥6.96360 | ¥1,740.90 |
500 | ¥6.27194 | ¥3,135.97 |
1,000 | ¥4.83159 | ¥4,831.59 |
2,500 | ¥4.37863 | ¥10,946.58 |