1293 | ||
---|---|---|
DigiKey Part Number | 36-1293-ND | |
Manufacturer | ||
Manufacturer Product Number | 1293 | |
Description | TERM SCREW 10-32 2 PIN PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pin Screw Terminal, Power Tap 10-32 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1293 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 10-32 | |
Termination | Solder | |
Current Rating (Amps) | 30 A | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Features | Anti-Rotational Tab, Low Profile, Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
25 | ¥5.37560 | ¥134.39 |
100 | ¥4.92830 | ¥492.83 |
250 | ¥4.47988 | ¥1,119.97 |
500 | ¥4.03208 | ¥2,016.04 |
1,000 | ¥3.58396 | ¥3,583.96 |
2,500 | ¥3.24800 | ¥8,120.00 |
5,000 | ¥3.13600 | ¥15,680.00 |