7374 | ||
---|---|---|
DigiKey Part Number | 36-7374-ND | |
Manufacturer | ||
Manufacturer Product Number | 7374 | |
Description | SPACER MOUNTS LED T-1 .550" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Natural Nylon 0.550" (13.97mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.550" (13.97mm) | |
LED | T1 | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.71360 | ¥42.84 |
100 | ¥1.54530 | ¥154.53 |
250 | ¥1.42804 | ¥357.01 |
500 | ¥1.23252 | ¥616.26 |
1,000 | ¥0.96426 | ¥964.26 |
2,500 | ¥0.88392 | ¥2,209.80 |
5,000 | ¥0.85714 | ¥4,285.70 |
25,000 | ¥0.72322 | ¥18,080.50 |