7226-5 | ||
---|---|---|
DigiKey Part Number | 36-7226-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 7226-5 | |
Description | JACK SCREW | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.187" (4.75mm) | |
Length - Below Head | 0.187" (4.75mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥2.43500 | ¥24.35 |
25 | ¥2.19080 | ¥54.77 |
50 | ¥1.94800 | ¥97.40 |
100 | ¥1.86630 | ¥186.63 |
250 | ¥1.70404 | ¥426.01 |
500 | ¥1.62282 | ¥811.41 |
1,000 | ¥1.42854 | ¥1,428.54 |