



4851 | |
|---|---|
DigiKey Part Number | 36-4851-ND |
Manufacturer | |
Manufacturer Product Number | 4851 |
Description | ROUND SPACER #4 SS 1/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Force Fit | |
Screw, Thread Size | ||
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.219" (5.56mm) | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.185" (4.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.29000 | ¥8.29 |
| 10 | ¥6.52800 | ¥65.28 |
| 1,000 | ¥3.65426 | ¥3,654.26 |
| 2,500 | ¥3.35216 | ¥8,380.40 |
| 5,000 | ¥3.17572 | ¥15,878.60 |











