Round Spacer Unthreaded #4 Stainless Steel 0.065" (1.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Stainless Steel 0.065" (1.65mm)
4850
4850

4850

DigiKey Part Number
36-4850-ND
Manufacturer
Manufacturer Product Number
4850
Description
ROUND SPACER #4 SS 1.65MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Stainless Steel 0.065" (1.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Force Fit
Screw, Thread Size
Diameter - Inside
0.116" (2.95mm)
Diameter - Outside
0.219" (5.56mm)
Between Board Height
0.065" (1.65mm)
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Factory Stock: 3,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.15000¥7.15
10¥5.55700¥55.57
1,000¥3.14483¥3,144.83
2,500¥2.84814¥7,120.35
5,000¥2.64778¥13,238.90