



3539 | |
|---|---|
DigiKey Part Number | 36-3539-ND |
Manufacturer | |
Manufacturer Product Number | 3539 |
Description | FUSE BLOCK CART 500V 15A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 15 A 500V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.64000 | ¥68.64 |
| 25 | ¥55.77280 | ¥1,394.32 |
| 100 | ¥42.11190 | ¥4,211.19 |
| 250 | ¥40.30620 | ¥10,076.55 |
| 500 | ¥37.29642 | ¥18,648.21 |










