3241 | ||
---|---|---|
DigiKey Part Number | 36-3241-ND | |
Manufacturer | ||
Manufacturer Product Number | 3241 | |
Description | WASHER SHOULDER 3/8 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3/8" Shoulder Washer 0.093" (2.36mm) Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Diameter - Shoulder | 0.498" (12.65mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
25 | ¥2.09480 | ¥52.37 |
100 | ¥1.92400 | ¥192.40 |
250 | ¥1.79444 | ¥448.61 |
500 | ¥1.57818 | ¥789.09 |
1,000 | ¥1.22250 | ¥1,222.50 |
2,500 | ¥1.11777 | ¥2,794.42 |
5,000 | ¥1.04788 | ¥5,239.40 |