3069 | ||
---|---|---|
DigiKey Part Number | 36-3069-ND | |
Manufacturer | ||
Manufacturer Product Number | 3069 | |
Description | WASHER SHOULDER 3/8 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3/8" Shoulder Washer 0.093" (2.36mm) Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Diameter - Shoulder | 0.498" (12.65mm) | |
Thickness - Overall | 0.093" (2.36mm) | |
Length - Below Head | 0.031" (0.79mm) 1/32" | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
25 | ¥1.12080 | ¥28.02 |
100 | ¥1.07590 | ¥107.59 |
250 | ¥1.00456 | ¥251.14 |
500 | ¥0.88554 | ¥442.77 |
1,000 | ¥0.73234 | ¥732.34 |
2,500 | ¥0.65264 | ¥1,631.60 |
5,000 | ¥0.61655 | ¥3,082.75 |