3222 | ||
---|---|---|
DigiKey Part Number | 36-3222-ND | |
Manufacturer | ||
Manufacturer Product Number | 3222 | |
Description | WASHER FLAT 3/8 FIBRE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3/8" Flat Washer 0.062" (1.57mm) 1/16" Thick Fibre | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.385" (9.78mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Fibre |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.25000 | ¥1.25 |
25 | ¥0.85800 | ¥21.45 |
100 | ¥0.71220 | ¥71.22 |
250 | ¥0.61376 | ¥153.44 |
500 | ¥0.58926 | ¥294.63 |
1,000 | ¥0.51554 | ¥515.54 |
2,500 | ¥0.46644 | ¥1,166.10 |
5,000 | ¥0.44191 | ¥2,209.55 |